Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ L1CU-BLU1000000000
- RS Stock No.:
- 173-6506
- Mfr. Part No.:
- L1CU-BLU1000000000
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.08
(exc. GST)
$14.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.616 | $13.08 |
| 250 - 495 | $2.558 | $12.79 |
| 500 + | $2.52 | $12.60 |
*price indicative
- RS Stock No.:
- 173-6506
- Mfr. Part No.:
- L1CU-BLU1000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 350mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| LED Luminous Flux | 33 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 485nm | |
| Standards/Approvals | RoHS | |
| Series | LUXEON CZ | |
| Lens Finish | Clear | |
| Lens Colour | Blue | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 350mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
LED Luminous Flux 33 lm | ||
Lens Shape Square | ||
Dominant Wavelength 485nm | ||
Standards/Approvals RoHS | ||
Series LUXEON CZ | ||
Lens Finish Clear | ||
Lens Colour Blue | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.
Small and symmetrical 2x2mm² package
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
Related links
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ L1CU-RYL1000000000
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ L1CU-CYN1000000000
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000
