Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5770000000000
- RS Stock No.:
- 173-6494
- Mfr. Part No.:
- L1CU-5770000000000
- Brand:
- Lumileds
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6494
- Mfr. Part No.:
- L1CU-5770000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.225A | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 110 lm | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| Colour Rendering Index CRI | 70% | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | LUXEON CZ | |
| Lens Colour | White | |
| Colour Temperature | 5700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.225A | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 110 lm | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
Colour Rendering Index CRI 70% | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series LUXEON CZ | ||
Lens Colour White | ||
Colour Temperature 5700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LED
The Lumileds LUXEON CZ series is a 3.5V, white LED is an optically advanced portfolio and designed to maximize punch. It has a length of 2mm, a width of 2mm and a height of 0.8mm. This LED comes with 110lm luminous flux and a white square shape lens.
Features and Benefits
• Small and symmetrical 2mm²x2mm² package
• Industry leading hot/cold factors and the lowest thermal resistance
• Maximized punch (cd/lm)
• Operating temperature ranges between -40°C and 135°C
• Viewing angle is 120°
• Only one LED
Applications
• Architecture
• Colour tuneable
• Emergency vehicle
• Entertainment
• Lamps
• Speciality lighting
Related links
- Lumileds 3.5 V White LED Surface Mount LUXEON CZ L1CU-5770000000000
- Lumileds 3.5 V White LED Surface Mount LUXEON CZ
- Lumileds 3.5 V White LED Surface Mount LUXEON CZ L1CU-5070000000000
- Lumileds 3.5 V PC Amber LED Surface Mount LUXEON CZ L1CU-PCA1000000000
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ
