Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5070000000000
- RS Stock No.:
- 173-6516
- Mfr. Part No.:
- L1CU-5070000000000
- Brand:
- Lumileds
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6516
- Mfr. Part No.:
- L1CU-5070000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 350mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 109 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | LUXEON CZ | |
| Lens Colour | White | |
| Lens Finish | Clear | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 350mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 109 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series LUXEON CZ | ||
Lens Colour White | ||
Lens Finish Clear | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.
Small and symmetrical 2x2mm² package
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
Related links
- Lumileds 3.5 V White LED Surface Mount LUXEON CZ
- Lumileds 3.5 V White LED Surface Mount LUXEON CZ L1CU-5770000000000
- Lumileds 3.5 V PC Amber LED Surface Mount LUXEON CZ L1CU-PCA1000000000
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ
