Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-2780002011001
- RS Stock No.:
- 170-0929
- Mfr. Part No.:
- L130-2780002011001
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$790.00
(exc. GST)
$870.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.158 | $790.00 | - |
| 10000 - 15000 | $0.154 | $770.00 | 2% |
| 20000 + | $0.151 | $755.00 | 4% |
*price indicative
- RS Stock No.:
- 170-0929
- Mfr. Part No.:
- L130-2780002011001
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3020 | |
| Maximum Forward Current | 240mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 3 x 2 x 0.52 mm | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 44.5 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | LUXEON 3020 | |
| Lens Finish | Diffused | |
| Colour Temperature | 2700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3020 | ||
Maximum Forward Current 240mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 3 x 2 x 0.52 mm | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 44.5 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series LUXEON 3020 | ||
Lens Finish Diffused | ||
Colour Temperature 2700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON 3020 Series LEDs
The LUXEON 3020 series of LEDs, from Lumileds, are hot color targeted 3V LEDs. With up to 155 lm/W available, the LUXEON 3020 LEDs are in a reliable QFN EMC package with a 3020 footprint. Lumileds LUXEON 3020 devices deliver superior lumen maintenance and assure ANSI compliance at operating condition. Their high lumen output and Compact 3020 footprint makes high lumen density design feasible whilst also providing design flexibility. The LUXEON 3020 are Ideal for mass production of affordable and reliable bulbs/lamps. They also simplify system design and integration with hot colour targeting. Suitable applications for the LUXEON 3020 LEDs are downlights, high bay, low bay, indoor area lighting and retrofit lamps.
Up to 155 lm/W
Reliable QFN EMC package
Hot targeted at 85˚C
1/9 micro color binning
High lumen output and Compact 3020 footprint
LUXEON 3020 is tested and binned at Tj = 25°C and 120 mA DC
Visible Light LEDs, Lumileds
Related links
- Lumileds 3.3 V White LED 3020 Surface Mount LUXEON 3020 L130-2780002011001
- Lumileds 3.3 V White LED 3020 Surface Mount LUXEON 3020
- Lumileds 3.3 V White LED 3020 Surface Mount LUXEON 3020 L130-5080002011001
- Nichia 3.2 V White LED 3020 Surface Mount NSSW100DT NSSW100D
- Lumileds 3.3 V Green LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.3 V Cyan LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.3 V Cyan LED 2835 Surface Mount LUXEON 2835 L128-CYN1003500000
- Lumileds 3.3 V Green LED 2835 Surface Mount LUXEON 2835 L128-GRN1003500000
