Nichia 2.1 V Red LED 3 mm (T-1) Through Hole NSPR310S NSPR310S-RP-S-T
- RS Stock No.:
- 169-9856
- Mfr. Part No.:
- NSPR310S-RP-S-T
- Brand:
- Nichia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9856
- Mfr. Part No.:
- NSPR310S-RP-S-T
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 50mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 122mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 3.4 → 4.8 cd | |
| Lens Dimensions | 29.2 x 3.8 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS Compliant | |
| Series | NSPR310S | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 50mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 122mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
LED Luminosity 3.4 → 4.8 cd | ||
Lens Dimensions 29.2 x 3.8 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS Compliant | ||
Series NSPR310S | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Nichia 300S, 310S and 320S Series LEDs
The 300S, 310S and 320S LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0S series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 2.1 V Red LED 3 mm (T-1) Through Hole NSPR310S NSPR310S-RP-S-T
- Nichia 2.1 V Red LED 5 mm (T-1 3/4) Through Hole NSPR510CS NSPR510CS
- Nichia 2.1 V Red LED 5 mm (T-1 3/4) Through Hole NSPR510CS
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104
- Ledtech 2.1 V Red LED 3 mm (T-1) Through Hole L4RR L4RR3000G1EP4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-J4
