ROHM 2 V Red LED 0402 Surface SML-P12U2TT86R
- RS Stock No.:
- 124-6875
- Mfr. Part No.:
- SML-P12U2TT86R
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$10.68
(exc. GST)
$11.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,880 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 160 | $0.267 | $10.68 |
| 200 - 360 | $0.258 | $10.32 |
| 400 - 960 | $0.25 | $10.00 |
| 1000 - 1960 | $0.243 | $9.72 |
| 2000 + | $0.235 | $9.40 |
*price indicative
- RS Stock No.:
- 124-6875
- Mfr. Part No.:
- SML-P12U2TT86R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0402 | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 70 mcd | |
| Lens Dimensions | 1 x 0.6 x 0.2 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 620nm | |
| Lens Finish | Clear | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0402 | ||
Mount Type Surface | ||
Packaging Taping | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 70 mcd | ||
Lens Dimensions 1 x 0.6 x 0.2 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 620nm | ||
Lens Finish Clear | ||
Lens Colour Red | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-P12, SML-P13 PICOLED Series LEDs
The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming applications.
Package size: 1.0 x 0.6 x 0.2 mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red LED 0402 Surface Mount SML SML-P12UTT86R
- ROHM 2 V Red LED 0402 Surface Mount SML SML-P12UTT86
- ROHM 2 V Red LED 0402 Surface Mount SML
- ROHM 1.8 V Red LED 0402 Surface Mount SML SML-P11UTT86R
- ams OSRAM 2 V Red LED 0402 Surface Mount FIREFLY LR VH9F-P2R1-1-0
- ROHM 2 V Red LED 1613 Surface Mount SML
- ROHM 2 V Red LED 2012 Surface Mount SML
- ROHM 2 V Red LED 1208 Surface Mount SML
