Lite-On 2.4 V Orange LED 3216 Surface CHIP LED 1206 LTST-C150KFKT
- RS Stock No.:
- 168-9702
- Mfr. Part No.:
- LTST-C150KFKT
- Brand:
- Lite-On
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 168-9702
- Mfr. Part No.:
- LTST-C150KFKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Orange | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| LED Luminosity | 90 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 605nm | |
| Lens Colour | Clear | |
| Series | CHIP LED 1206 | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Orange | ||
Package Type 3216 | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3.2 x 1.6 mm | ||
LED Luminosity 90 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 605nm | ||
Lens Colour Clear | ||
Series CHIP LED 1206 | ||
- COO (Country of Origin):
- CN
Lite-On 1206 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.
Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Orange LED 3216 Surface Mount CHIP LED 1206 LTST-C150KFKT
- Lite-On 2.4 V Red LED 3216 Surface Mount CHIP LED 1206 LTST-C150KRKT
- Lite-On 2.4 V Red LED 3216 Surface Mount CHIP LED 1206
- Lite-On 2.4 V Yellow LED 3216 Surface Mount CHIP LED 1206
- Lite-On 2.4 V Yellow LED 3216 Surface Mount CHIP LED 1206 LTST-C150KSKT
- Lite-On 2.6 V Yellow LED 3216 Surface Mount CHIP LED 1206
- Lite-On 2.6 V Red LED 3216 Surface Mount CHIP LED 1206
- Lite-On 2 V Green LED 3216 Surface Mount CHIP LED 1206
