Lite-On 2.4 V Red LED EIA STD Surface LTST LTST-108KRKT
- RS Stock No.:
- 168-9458
- Mfr. Part No.:
- LTST-108KRKT
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9458
- Mfr. Part No.:
- LTST-108KRKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | EIA STD | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2.55 x 1.2 x 0.8 mm | |
| LED Luminosity | 280 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | ANSI/EIA 481JEITA ED-4701, J-STD-020B, RoHS | |
| Dominant Wavelength | 631nm | |
| Series | LTST | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type EIA STD | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2.55 x 1.2 x 0.8 mm | ||
LED Luminosity 280 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals ANSI/EIA 481JEITA ED-4701, J-STD-020B, RoHS | ||
Dominant Wavelength 631nm | ||
Series LTST | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD Package Side View Chip LEDs
This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.
SMD Packages
Side looking
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red LED EIA STD Surface Mount LTST LTST-108KRKT
- Lite-On 2.4 V Red LED 3125 Surface Mount LTST
- Lite-On 2.4 V Red LED 0603 Surface Mount LTST
- Lite-On 2.4 V Red LED 0402 Surface Mount LTST
- Lite-On 2.4 V Red LED 0805 Surface Mount LTST
- Lite-On 2.4 V Red LED 1208 Surface Mount LTST
- Lite-On 2.4 V Red LED 0402 Surface Mount LTST LTST-C281KRKT
- Lite-On 2.4 V Red LED 3125 Surface Mount LTST LTST-C930KRKT
