Lite-On 2.4 V Red LED 0402 Surface LTST LTST-C281KRKT

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.30

(exc. GST)

$13.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.246$12.30-
750 - 1450$0.24$12.002%
1500 +$0.236$11.804%

*price indicative

Packaging Options:
RS Stock No.:
127-8421
Mfr. Part No.:
LTST-C281KRKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Red

Maximum Forward Current

60mA

Package Type

0402

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Maximum Power Dissipation

62.5mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

180 mcd

Lens Dimensions

1 x 0.5 x 0.35 mm

Lens Shape

Rectangular

Dominant Wavelength

631nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

LTST

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0402 Package Chip LEDs


A range of coloured LEDs from Lite-On in standard 0402 rectangular SMD packages. These flat-topped Chip LEDs are compatible with automatic placement equipment. They have clear lenses and are available in a variety of colour options.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy