Lite-On 2.4 V Red, Red LED 3 mm (T-1) Through Hole, Through Hole LTL42NKRKNN
- RS Stock No.:
- 168-9454
- Mfr. Part No.:
- LTL42NKRKNN
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9454
- Mfr. Part No.:
- LTL42NKRKNN
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Red, Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 90mA | |
| Mount Type | Through Hole, Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 56 °, 56 ° | |
| Lens Dimensions | 3.2 (Dia.) x 4.45 mm | |
| LED Luminosity | 520 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Lens Finish | Clear, Clear | |
| Lens Colour | Clear, Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Red, Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 90mA | ||
Mount Type Through Hole, Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 56 °, 56 ° | ||
Lens Dimensions 3.2 (Dia.) x 4.45 mm | ||
LED Luminosity 520 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Lens Finish Clear, Clear | ||
Lens Colour Clear, Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red Through Hole LTL42NKRKNN
- Lite-On 2.4 V Red, Green LED 3 mm (T-1) Through Hole LTL1BEKVJNN
- Lite-On 2.4 V Orange, Yellow LED 3 mm (T-1) Through Hole
- Lite-On 2.4 V Orange, Yellow LED 3 mm (T-1) Through Hole LTL1CHKFKNN
- Lite-On 2.4 V Yellow LED 3 mm (T-1) Through Hole LTL1CHKYKNN
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRC-J4
