ams OSRAM 3 V Green LED PLCC 2 Surface TOPLED LT T673-N2S1-25
- RS Stock No.:
- 168-5262
- Mfr. Part No.:
- LT T673-N2S1-25
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5262
- Mfr. Part No.:
- LT T673-N2S1-25
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.35 lm | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminosity | 224 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 529nm | |
| Lens Colour | Clear | |
| Series | TOPLED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type PLCC 2 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.35 lm | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminosity 224 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 529nm | ||
Lens Colour Clear | ||
Series TOPLED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3 V Green LED PLCC 2 Surface Mount TOPLED LT T673-N2S1-25
- ams OSRAM 3.1 V Green LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 3.1 V Green LED PLCC 2 Surface Mount TOPLED LT TTSD-T2V2-36-1
- ams OSRAM 2 V Green LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2 V Green LED PLCC 2 Surface Mount TOPLED LP T675-N1Q1-25
- ams OSRAM 2 V Green LED PLCC 2 Surface Mount TOPLED LP T676-L1M2-25
- ams OSRAM 2 V Green LED PLCC 2 Surface Mount TOPLED Lens LP T655-Q1R2-25
- ams OSRAM 2.8 V Green LED PLCC 4 Surface Mount Power TOPLED
