ROHM 2.2 V Yellow-Green LED 1613 Surface SML-52 SML-522MU8WT86

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 reel of 50 units)*

$27.75

(exc. GST)

$30.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 50$0.555$27.75-
100 - 200$0.538$26.903%
250 - 450$0.522$26.105%
500 - 950$0.506$25.308%
1000 +$0.491$24.5511%

*price indicative

RS Stock No.:
168-2468
Mfr. Part No.:
SML-522MU8WT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Yellow-Green

Product Type

LED

Package Type

1613

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.2V

Maximum Power Dissipation

54mW

Number of Pins

4

Lens Dimensions

1.5 x 1.3 x 0.6 mm

LED Luminosity

40 → 63 mcd

Lens Shape

Rectangular

Dominant Wavelength

623nm

Standards/Approvals

RoHS

Lens Colour

White

Lens Finish

Milky White

Series

SML-52

Automotive Standard

No

ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.

Small type package

Dual color high-brightness chip LED

Applications:

Coin Processing Machines

Air-conditioner

Digital Multimeter: Handy Type

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

Electric Bike

Surveillance Camera for Network

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Portable Data Terminal

PLC (Programmable Logic Controller)

POS (Point Of Sales System)

Smart Meter

Embedded PC

Surveillance Camera

X-ray Inspection Machine for Security

Intercom / Baby Monitor

Fingerprint Authentication Device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy