ROHM 2 V Orange LED 3 mm (T-1) Through Hole SLR-343 SLR-343DC3F

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$34.80

(exc. GST)

$38.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$0.348$34.80-
200 - 400$0.338$33.802%
500 +$0.327$32.706%

*price indicative

RS Stock No.:
168-2422
Mfr. Part No.:
SLR-343DC3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Orange

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

20mA

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

2V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

40 °

LED Luminosity

25 mcd

Lens Dimensions

3.8 Dia.x 5.4 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

610nm

Series

SLR-343

Lens Colour

Transparent Coloured

Lens Finish

Transparent Coloured

Automotive Standard

No

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ3 LED lamp

Applications:

Coin Processing Machines

Portable Data Terminal

Digital Multimeter: Handy Type

PLC (Programmable Logic Controller)

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Fingerprint Authentication Device

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy