ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- RS Stock No.:
- 168-2411
- Mfr. Part No.:
- SLR-343PC3F
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2411
- Mfr. Part No.:
- SLR-343PC3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 25mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 6.3 mcd | |
| Lens Dimensions | 3.8 Dia.x 5.4 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 555nm | |
| Standards/Approvals | RoHS | |
| Series | SLR-343 | |
| Lens Colour | Transparent Coloured | |
| Lens Finish | Transparent Coloured | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 25mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 6.3 mcd | ||
Lens Dimensions 3.8 Dia.x 5.4 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 555nm | ||
Standards/Approvals RoHS | ||
Series SLR-343 | ||
Lens Colour Transparent Coloured | ||
Lens Finish Transparent Coloured | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3 LED lamp
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR SLR-343PG3F
