Vishay 2.4 V Red LED 1005 Surface Mount Ultrabright VLMS1500-GS08

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6154
Mfr. Part No.:
VLMS1500-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Red

Product Type

LED

Maximum Forward Current

20mA

Package Type

1005

Mount Type

Surface Mount

Packaging

Tape and Reel

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

±65°

Lens Dimensions

1 X 0.5 X 0.35 mm

LED Luminosity

180 mcd

LED Luminous Flux

180 mcd

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

631nm

Series

Ultrabright

COO (Country of Origin):
CN

Vishay VLMx1500 Series LEDs


Visible Light LEDs, Vishay


Related links