Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
- RS Stock No.:
- 165-4492
- Mfr. Part No.:
- KAA-3528RGBS-11
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$3,332.00
(exc. GST)
$3,666.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $1.666 | $3,332.00 |
| 10000 + | $1.499 | $2,998.00 |
*price indicative
- RS Stock No.:
- 165-4492
- Mfr. Part No.:
- KAA-3528RGBS-11
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 100 mcd, 220 mcd, 500 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm, 525nm, 621nm | |
| Series | Multi-Colour LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 100 mcd, 220 mcd, 500 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm, 525nm, 621nm | ||
Series Multi-Colour LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED RGB
This family of LEDs, from Kingbright, consist of 3 chips within a surface mount (SMD) package. The RGB (red, green, blue) LEDs have a water clear lens with a viewing angle of 120°. They come in a variety of different packages with a range of different footprint dimensions.
Their RGB chips together create a full-colour LED, which is able to produce any colour within the Visual spectrum, including white light.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V RGB LED PLCC 4 Surface Mount Multi-Colour LED
- Kingbright 4.1 V RGB LED PLCC 4 Surface Mount Multi-Colour LED KAA-3528RGBS-11
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Mount Multi-Colour LED
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Mount Multi-Colour LED KPFA-3010RGBC-11
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SURKQBDZGW
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Red, Yellow LED PLCC 4 Surface Mount Multi-Colour LED
