Kingbright 2.5 V Yellow LED 3216 Surface KPTR-3216 KPTR-3216SYCK
- RS Stock No.:
- 165-4429
- Mfr. Part No.:
- KPTR-3216SYCK
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$708.00
(exc. GST)
$778.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.354 | $708.00 | - |
| 10000 + | $0.318 | $636.00 | 10% |
*price indicative
- RS Stock No.:
- 165-4429
- Mfr. Part No.:
- KPTR-3216SYCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 175mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.05 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Colour | Clear | |
| Series | KPTR-3216 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 175mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.05 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Colour Clear | ||
Series KPTR-3216 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Reverse Mount Package
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 3216 Surface Mount KPTR-3216 KPTR-3216SYCK
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTR-3216
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTR-3216
- Kingbright 2.5 V Orange LED 3216 Surface Mount KPTR-3216
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTR-3216 KPTR-3216SURCK
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTR-3216 KPTR-3216CGCK
- Kingbright 2.5 V Orange LED 3216 Surface Mount KPTR-3216 KPTR-3216SECK
- Kingbright 2.5 V Yellow LED 3216 Surface Mount KPTD-3216
