Kingbright 4.1 V Green LED 3528 Surface KPED-3528 KPED-3528ZGC
- RS Stock No.:
- 165-4402
- Mfr. Part No.:
- KPED-3528ZGC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$436.50
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.873 | $436.50 | - |
| 1000 - 1500 | $0.851 | $425.50 | 2% |
| 2000 + | $0.838 | $419.00 | 4% |
*price indicative
- RS Stock No.:
- 165-4402
- Mfr. Part No.:
- KPED-3528ZGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3528 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 102.5mW | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 3.5 x 2.8 x 3.2 mm | |
| LED Luminosity | 1.6 cd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | KPED-3528 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3528 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 102.5mW | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 3.5 x 2.8 x 3.2 mm | ||
LED Luminosity 1.6 cd | ||
Lens Shape Dome | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series KPED-3528 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED Dome 3528 Package
The 3528 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have a 3528 footprint with a domed lens. Available in a variety of colour options, the 3528 LEDs have a water clear lens. They are Ideal for backlighting applications.
Features of the 3528 LEDs:
Dimensions: 3.5 x 2.8 mm
Variety of single colour
Dome lens type
Viewingle angle: 40°
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3528 Surface Mount KPED-3528 KPED-3528ZGC
- Kingbright 4 V Green LED 3528 Surface Mount KPED-3528
- Kingbright 4 V Green LED 3528 Surface Mount KPED-3528 KPED-3528ZGC-G
- Kingbright 2.5 V Yellow LED 3528 Surface Mount KPED-3528 KPED-3528SYCK
- Kingbright 2.5 V Yellow LED 3528 Surface Mount KPED-3528
- Kingbright 4.1 V Green LED PLCC 2 Surface Mount KA-3528
- Kingbright 4.1 V Green LED PLCC 2 Surface Mount KA-3528 KA-3528ZGCT
- Kingbright 4.1 V Green LED 1608 Surface Mount KPT-1608
