Kingbright 4.1 V Green LED PLCC 2 Surface KA-3528 KA-3528ZGCT
- RS Stock No.:
- 165-4488
- Mfr. Part No.:
- KA-3528ZGCT
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$714.00
(exc. GST)
$786.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.357 | $714.00 |
| 10000 + | $0.321 | $642.00 |
*price indicative
- RS Stock No.:
- 165-4488
- Mfr. Part No.:
- KA-3528ZGCT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 123mW | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| LED Luminosity | 600 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Series | KA-3528 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type PLCC 2 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 123mW | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
LED Luminosity 600 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
Series KA-3528 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC 3528 Package
This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbrights Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.
Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED PLCC 2 Surface Mount KA-3528 KA-3528ZGCT
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.2 V Green LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3528 KA-3528CGCKT
- Kingbright 2.2 V Green LED PLCC 2 Surface Mount KA-3528 KA-3528SGT
- Kingbright 4.1 V Green LED PLCC 2 Surface Mount KA-2214
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3528
- Kingbright 4.1 V Green LED PLCC 2 Surface Mount KA-2214 KA-2214ZGS
