Kingbright 4.1 V Green LED 3210 Surface KPA-3210ZGC
- RS Stock No.:
- 165-1878
- Mfr. Part No.:
- KPA-3210ZGC
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-1878
- Mfr. Part No.:
- KPA-3210ZGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3210 | |
| Mount Type | Surface | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 400 mcd | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3210 | ||
Mount Type Surface | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 400 mcd | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3210 Surface Mount KPA-3210ZGC
- Kingbright 2.5 V Yellow LED 3210 Surface Mount KPA-3210
- Kingbright 2.5 V Red LED 3210 Surface Mount KPA-3210
- Kingbright 2.5 V Yellow LED 3210 Surface Mount KPA-3210 KPA-3210SYCK
- Kingbright 2.5 V Red LED 3210 Surface Mount KPA-3210 KPA-3210SURCK
- Broadcom 3.4 V Green LED 3210 Surface Mount Chip LED HSMQ-C110
- Broadcom 3.4 V Green LED 3210 Surface Mount Chip LED
- Wurth Elektronik 2 V Green LED 3210 Surface Mount WL-SMSW 155124VS73200
