Kingbright 2.5 V Green LED 0603 Surface KPT-1608 KPT-1608SGC

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$502.00

(exc. GST)

$552.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.251$502.00-
4000 - 6000$0.245$490.002%
8000 +$0.241$482.003%

*price indicative

RS Stock No.:
165-1840
Mfr. Part No.:
KPT-1608SGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

0603

Maximum Forward Current

140mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

62.5mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.6 x 0.8 x 0.75 mm

LED Luminosity

12 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Lens Finish

Clear

Lens Colour

Clear

Series

KPT-1608

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height


Surface mount Chip LED in the industry standard 0603 package

Low Power consumption

Wide viewing angles

Package footprint 1.6 x 0.8 mm

Suitable for optical indicators and display back lighting

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy