Kingbright 2.5 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURCK
- RS Stock No.:
- 165-1807
- Mfr. Part No.:
- KPTD-3216SURCK
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,164.00
(exc. GST)
$1,280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.582 | $1,164.00 |
| 4000 - 6000 | $0.567 | $1,134.00 |
| 8000 + | $0.559 | $1,118.00 |
*price indicative
- RS Stock No.:
- 165-1807
- Mfr. Part No.:
- KPTD-3216SURCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3216 | |
| Maximum Forward Current | 185mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.8 mm | |
| LED Luminosity | 1.5 cd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | KPTD-3216 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3216 | ||
Maximum Forward Current 185mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.8 mm | ||
LED Luminosity 1.5 cd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series KPTD-3216 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTD-3216 KPTD-3216SURCK
- Kingbright 1.95 V Red LED 3216 Surface Mount KPTD-3216 KPTD-3216SURC
- Kingbright 2.5 V Yellow LED 3216 Surface Mount KPTD-3216
- Kingbright 1.95 V Red LED 3216 Surface Mount KPTD-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 2.5 V Orange LED 3216 Surface Mount KPTD-3216
- Kingbright 2.5 V Yellow LED 3216 Surface Mount KPTD-3216 KPTD-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface Mount KPTD-3216 KPTD-3216SYCK
