Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
- RS Stock No.:
- 466-3992
- Mfr. Part No.:
- KPTD-3216YC
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 466-3992
- Mfr. Part No.:
- KPTD-3216YC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 140mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| LED Luminosity | 30 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Series | KPTD-3216 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 140mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 3.2 x 1.6 mm | ||
LED Luminosity 30 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Series KPTD-3216 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 3216 Surface Mount KPTD-3216
- Kingbright 2.5 V Yellow LED 3216 Surface Mount KPTD-3216 KPTD-3216SYCK
- Kingbright 2 V Yellow LED 3216 Surface Mount KPTD-3216
- Kingbright 2 V Yellow LED 3216 Surface Mount KPTD-3216 KPTD-3216SYC
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 2.5 V Orange LED 3216 Surface Mount KPTD-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216SGC
- Kingbright 2.5 V Orange LED 3216 Surface Mount KPTD-3216 KPTD-3216SECK
