Kingbright 2.5 V Yellow, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EYC

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $1.05

View bulk pricing options

Subtotal (1 pack of 50 units)*

$18.40

(exc. GST)

$20.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$0.368$18.40-
150 - 200$0.361$18.05$1.05
250 +$0.354$17.70$3.50

*price indicative

RS Stock No.:
862-2920
Mfr. Part No.:
L-59EYC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow, Red

Maximum Forward Current

30mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Tape & Reel

Number of LEDs

1

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

3

Viewing Angle

24 °

LED Luminosity

80 mcd, 200 mcd

Lens Dimensions

5 (Dia.) x 8.6 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

588nm, 617nm

Lens Colour

Clear

Lens Finish

Clear

Series

Multi-Colour LED

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy