Kingbright 2.4 V Yellow LED 0603 Surface KPG-0603 KPG-0603SYC-TT
- RS Stock No.:
- 169-7720
- Mfr. Part No.:
- KPG-0603SYC-TT
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,124.00
(exc. GST)
$1,236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.281 | $1,124.00 | - |
| 20000 + | $0.253 | $1,012.00 | 9% |
*price indicative
- RS Stock No.:
- 169-7720
- Mfr. Part No.:
- KPG-0603SYC-TT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| LED Luminosity | 30 mcd | |
| Lens Dimensions | 0.65 x 0.35 x 0.2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 589nm | |
| Series | KPG-0603 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
LED Luminosity 30 mcd | ||
Lens Dimensions 0.65 x 0.35 x 0.2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 589nm | ||
Series KPG-0603 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMD Chip LED 0603 (0201) Package
Kingbright's KPG-0603 series of surface mount Chip LED lamps are in the industry standard 0201 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs Ideal for backlight and indicator applications. There are a variety of colours available in the KPG-0603 series.
Features of the KPG-0603 LEDs:
0.65 x 0.35 mm package size
Wide viewing angle
Variety of single colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.4 V Yellow LED 0603 Surface Mount KPG-0603 KPG-0603SYC-TT
- Kingbright 2.4 V Red LED 0603 Surface Mount KPG-0603
- Kingbright 2.4 V Orange LED 0603 Surface Mount KPG-0603
- Kingbright 2.4 V Green LED 0603 Surface Mount KPG-0603
- Kingbright 2.4 V Red LED 0603 Surface Mount KPG-0603 KPG-0603SURC-TT
- Kingbright 2.4 V Red LED 0603 Surface Mount KPG-0603 KPG-0603SEC-E-TT
- Kingbright 2.4 V Green LED 0603 Surface Mount KPG-0603 KPG-0603CGC-TT
- Kingbright 2.4 V Orange LED 0603 Surface Mount KPG-0603 KPG-0603SEC-TT
