Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-57 L-57GGD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$169.50

(exc. GST)

$186.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500$0.339$169.50
1000 - 1500$0.331$165.50
2000 +$0.326$163.00

*price indicative

RS Stock No.:
165-1573
Mfr. Part No.:
L-57GGD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Package Type

T-1 3/4 (5 mm)

Maximum Forward Current

140mA

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

62.5mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

20 mcd

Lens Dimensions

8.6 x 5 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Lens Finish

Diffused

Series

L-57

Lens Colour

Green

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy