Kingbright 2.5 V Green LED Subminiature Surface KM2520 KM2520SGD03
- RS Stock No.:
- 165-1492
- Mfr. Part No.:
- KM2520SGD03
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$587.00
(exc. GST)
$646.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.587 | $587.00 | - |
| 2000 - 3000 | $0.573 | $573.00 | 2% |
| 4000 + | $0.564 | $564.00 | 3% |
*price indicative
- RS Stock No.:
- 165-1492
- Mfr. Part No.:
- KM2520SGD03
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 140mA | |
| Package Type | Subminiature | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 2.5 x 2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | KM2520 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 140mA | ||
Package Type Subminiature | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 2.5 x 2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series KM2520 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Subminiature Package
The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.
Features of the KM2520 subminiature LEDs:
Lead types: Gull-wing (GW), yoke and z-bend
2.0 x 2.5 x 2.8 mm package size
Low profile package
Wide viewing angle
Variety of single colour options; red, green, blue, yellow, orange.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED Subminiature Surface Mount KM2520 KM2520SGD03
- Kingbright 2.5 V Green LED Subminiature Surface Mount KM2520
- Kingbright 2.5 V Green LED Subminiature Surface Mount KM2520 KM2520SGC01
- Kingbright 2.5 V Green LED Subminiature Surface Mount KM2520 KM2520SGC09
- Kingbright 2.5 V Green LED Subminiature Surface Mount KM2520 KM2520CGCK09
- Kingbright 4.1 V Green LED Subminiature Surface Mount KM2520
- Kingbright 2.5 V Yellow LED Subminiature Surface Mount KM2520
- Kingbright 2.5 V Orange LED Subminiature Surface Mount KM2520
