Kingbright 2.5 V Green LED Subminiature Surface KM2520 KM2520SGC09

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.75

(exc. GST)

$22.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 225$0.83$20.75
250 - 475$0.809$20.23
500 +$0.798$19.95

*price indicative

Packaging Options:
RS Stock No.:
862-4531
Mfr. Part No.:
KM2520SGC09
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Package Type

Subminiature

Maximum Forward Current

140mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

62.5mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

20 °

LED Luminosity

90 mcd

Lens Dimensions

2.5 x 2 x 2.8 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Series

KM2520

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Subminiature Package


The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.

Features of the KM2520 subminiature LEDs:

Lead types: Gull-wing (GW), yoke and z-bend

2.0 x 2.5 x 2.8 mm package size

Low profile package

Wide viewing angle

Variety of single colour options; red, green, blue, yellow, orange.

Visible Light LEDs, Kingbright


Related links