Cree LED4.2 V White LED PLCC 4 SMD, CLA1A-MKW-CWBYA133
- RS Stock No.:
- 162-6506
- Mfr. Part No.:
- CLA1A-MKW-CWBYA133
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6506
- Mfr. Part No.:
- CLA1A-MKW-CWBYA133
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.2 V | |
| Luminous Intensity | 3.6 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 6000 mlm | |
| Lens Shape | Round | |
| Colour Temperature | 3200K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.2 V | ||
Luminous Intensity 3.6 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 6000 mlm | ||
Lens Shape Round | ||
Colour Temperature 3200K | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED 4.2 V White LED PLCC 4 Surface Mount CLA1A-WKW-CXAYB453
- Cree LED4 V White LED PLCC 4 SMD, CLA2A-WKW-CYBZ0343
- Cree LED3.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0002E7
- Cree LED10.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E1
- Cree LED3.3 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0004E5
- Cree LED 4.2 V White LED PLCC 4 Surface Mount
- Cree LED 4.2 V White LED PLCC 4 Surface Mount CLA1A-WKW-CXAYB153
- Cree LED White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E5
