Cree LED 4.2 V White LED PLCC 4 Surface CLA1A-WKW-CXAYB153
- RS Stock No.:
- 919-9768
- Mfr. Part No.:
- CLA1A-WKW-CXAYB153
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save -
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$466.00
(exc. GST)
$512.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.233 | $466.00 | - |
| 4000 - 6000 | $0.232 | $464.00 | - |
| 8000 + | $0.229 | $458.00 | 1% |
*price indicative
- RS Stock No.:
- 919-9768
- Mfr. Part No.:
- CLA1A-WKW-CXAYB153
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 35mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.2V | |
| Maximum Power Dissipation | 147mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 72% | |
| LED Luminosity | 4.5 cd | |
| LED Luminous Flux | 7000 mLm | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 5500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Package Type PLCC 4 | ||
Maximum Forward Current 35mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 4.2V | ||
Maximum Power Dissipation 147mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 72% | ||
LED Luminosity 4.5 cd | ||
LED Luminous Flux 7000 mLm | ||
Lens Dimensions 2.4 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Colour Temperature 5500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree High Brightness SMD White LEDs
The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat top emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.
Industry standard packages
Viewing angle: 120° (CLN6 series: 115°)
Cree - White LEDs
Related links
- Cree LED 4.2 V White LED PLCC 4 Surface Mount
- Cree LED 4.2 V White LED PLCC 4 Surface Mount CLA1A-WKW-CXAYB153
- Cree LED 4.2 V White LED PLCC 4 Surface Mount CLA1A-WKW-CXAYB453
- Cree LED 3.8 V White LED PLCC 4 Surface Mount
- Cree LED 3.8 V White LED PLCC 4 Surface Mount CLA1B-WKW-XD0F0E13
- Cree LED 3.8 V White LED PLCC 4 Surface Mount CLA1B-WKW-XD0F0E23
- Cree LED 3.8 V White LED PLCC 4 Surface Mount CLA1B-WKW-XE0F0E13
- Cree LED 3.4 V White LED PLCC 4 Surface Mount XLamp ML-E
