ROHM 2 V Red LED SLD430 Through Hole SLI-430 SLI-430U2R3F
- RS Stock No.:
- 161-2808
- Mfr. Part No.:
- SLI-430U2R3F
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$34.60
(exc. GST)
$38.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.692 | $34.60 |
| 100 - 200 | $0.675 | $33.75 |
| 250 - 450 | $0.658 | $32.90 |
| 500 - 2450 | $0.641 | $32.05 |
| 2500 + | $0.624 | $31.20 |
*price indicative
- RS Stock No.:
- 161-2808
- Mfr. Part No.:
- SLI-430U2R3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | SLD430 | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 4.25 x 3 x 5 mm | |
| LED Luminosity | 400 mcd | |
| Lens Shape | Oval | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | SLI-430 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type SLD430 | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 4.25 x 3 x 5 mm | ||
LED Luminosity 400 mcd | ||
Lens Shape Oval | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series SLI-430 | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Oval φ4 LED lamp
Applications:Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM 2 V Red LED SLD430 Through Hole SLI-430 SLI-430U2R3F
- ROHM 2.1 V Green LED SLD430 Through Hole SLI-430 SLI-430MG3F
- ROHM 2.1 V Orange LED SLD430 PCB SLI-430 SLI-430DU3F
- ROHM2.1 V Yellow LED SLD430 Through Hole, SLI-430Y2U3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR
- ROHM 2 V Red LED 1613 Surface Mount SML
- ROHM 2 V Red LED 2012 Surface Mount SML
- ROHM 2 V Red LED SML-D12 Surface Mount EXCELED
