ams OSRAM 2.65 V Yellow LED SMT Surface TOPLED KY DELPS1.22-UGVI-36-J3S5
- RS Stock No.:
- 161-1844
- Mfr. Part No.:
- KY DELPS1.22-UGVI-36-J3S5
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-1844
- Mfr. Part No.:
- KY DELPS1.22-UGVI-36-J3S5
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | 8 mm Tape with 5000 pcs on Dia 180 mm Reel | |
| Forward Voltage | 2.65V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1120 mcd | |
| Lens Dimensions | 1.4 x 0.8 x 0.6 mm | |
| LED Luminous Flux | 1600 → 3400 mlm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 595nm | |
| Standards/Approvals | MSL Level 3 acc. to JEDEC J-STD-020E, IEC 62471:2008 | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging 8 mm Tape with 5000 pcs on Dia 180 mm Reel | ||
Forward Voltage 2.65V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1120 mcd | ||
Lens Dimensions 1.4 x 0.8 x 0.6 mm | ||
LED Luminous Flux 1600 → 3400 mlm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 595nm | ||
Standards/Approvals MSL Level 3 acc. to JEDEC J-STD-020E, IEC 62471:2008 | ||
Lens Finish Clear | ||
Series TOPLED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The TOPLED E1608 expands OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well prooved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, colourless clear resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120°
colour: yellow
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
Related links
- ams OSRAM 2.65 V Yellow LED SMT Surface Mount TOPLED KY DELPS1.22-UGVI-36-J3S5
- ams OSRAM 2.65 V Green LED SMT Surface Mount PointLED
- ams OSRAM 2.65 V Green LED SMT Surface Mount PointLED LT PWSG-BACA-36-N626
- ams OSRAM 2.5 V Orange LED Surface Mount TOPLED
- ams OSRAM 2.5 V Orange LED Surface Mount TOPLED KO DELPS1.22-UGVI-24-H3Q4
- ams OSRAM 2.65 V Yellow LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.65 V Yellow LED PLCC 4 Surface Mount Power TOPLED LY E63F-EBGA-36-3B5A
