ams OSRAM 3.05 V White LED PLCC Surface TOPLED Black LCY TWTG-VIAZ-5F5G-1
- RS Stock No.:
- 146-1675
- Mfr. Part No.:
- LCY TWTG-VIAZ-5F5G-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1675
- Mfr. Part No.:
- LCY TWTG-VIAZ-5F5G-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 5000 mLm | |
| LED Luminosity | 970 → 1800 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.83 mm | |
| Lens Shape | Round | |
| Standards/Approvals | IEC 62471:2008 | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Series | TOPLED Black | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 30mA | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.05V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 5000 mLm | ||
LED Luminosity 970 → 1800 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.83 mm | ||
Lens Shape Round | ||
Standards/Approvals IEC 62471:2008 | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Series TOPLED Black | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Black Surface Series LEDs
This TOPLED series of LEDs from OSRAM Opto Semiconductors feature a black surface. The black surface makes them Ideal for use in displays and signalling applications, with the black surface offering a high on-off contrast.
As with the standard TOPLED series, they are Compact and highly reliable LEDs. Available in a range of different colour options, including yellow, they come in a standard PLCC-2 package.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.05 V White LED PLCC Surface Mount TOPLED Black LCY TWTG-VIAZ-5F5G-1
- ams OSRAM 1.95 V Red LED PLCC Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC Surface Mount TOPLED Black Lens
- ams OSRAM 3.05 V White LED SMT Surface Mount Mini TOPLED
- ams OSRAM 3.05 V Blue LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2.2 V Yellow LED PLCC Surface Mount TOPLED Black Lens LY T64F-CADB-46-1
- ams OSRAM 3.05 V Blue LED SMT Surface Mount Mini TOPLED LD MVSG-JGLH-46-1
- ams OSRAM 3.05 V Yellow LED Ceramic package Surface Mount OSLON Compact PL
