ams OSRAM1.85 V Red LED 3030 (1212) SMD, OSLON SSL 150 GF CSHPM1.24-3S4S-1
- RS Stock No.:
- 146-1653
- Mfr. Part No.:
- GF CSHPM1.24-3S4S-1
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1653
- Mfr. Part No.:
- GF CSHPM1.24-3S4S-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.85 V | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 231 mW | |
| Lens Shape | Dome | |
| Dominant Wavelength | 730 nm | |
| Series | OSLON SSL 150 | |
| Dimensions | 3.1 x 3.1 x 1.58mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.85 V | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 231 mW | ||
Lens Shape Dome | ||
Dominant Wavelength 730 nm | ||
Series OSLON SSL 150 | ||
Dimensions 3.1 x 3.1 x 1.58mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ams OSRAM1.85 V Red LED 3030 (1212) SMD, OSLON SSL 150 GF CSHPM1.24-3S4S-1
- Osram Opto1.85 V Red LED 3030 (1212) SMD, OSLON SSL 80 GF CS8PM1.24-3S4S-1-0-350-R18
- Osram Opto2.95 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CRDP.CC-KRKT-5O8Q-1
- Osram Opto3.2 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CPDP.PC-KTLP-5H7I
- ams OSRAM2.15 V Red LED 3030 (1212) SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON SSL 80 LUW CR7P-LSLT-MMMW-1
- ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
- ams OSRAM2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1-350-R18
