Intelligent LED Solutions ILH-PC01-TRGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
- RS Stock No.:
- 216-9856
- Distrelec Article No.:
- 303-80-595
- Mfr. Part No.:
- ILH-PC01-TRGR-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$21.75
(exc. GST)
$23.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.75 | - |
| 5 - 9 | $21.09 | 3% |
| 10 - 24 | $20.42 | 6% |
| 25 - 49 | $20.00 | 8% |
| 50 + | $19.58 | 9% |
*price indicative
- RS Stock No.:
- 216-9856
- Distrelec Article No.:
- 303-80-595
- Mfr. Part No.:
- ILH-PC01-TRGR-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Green | |
| Current | 300mA | |
| Typical Luminous Flux | 180lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 2.8V, 4.1V | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 3.5W | |
| Output Type | Constant Voltage | |
| Series | OSTAR Projection Compact 1 PowerStar | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Green | ||
Current 300mA | ||
Typical Luminous Flux 180lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 2.8V, 4.1V | ||
Standards/Approvals RoHS | ||
Power Dissipation 3.5W | ||
Output Type Constant Voltage | ||
Series OSTAR Projection Compact 1 PowerStar | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSTAR Projection Compact 1 Star True Green can be driven up to 3000mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 3.4K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors.
Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires
Related links
- Intelligent LED Solutions ILH-PC01-PUGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PC01-CNYL-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-PC01-ULWH-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-PC01-RED1-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Red LED
- ILS ILH-PC01-BLUE-SC221-WIR200. 1 Blue LED
- Intelligent LED Solutions ILH-OP01-TRGR-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-OP04-TRGR-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Green LED
- Intelligent LED Solutions ILH-PO01-TRGR-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Green LED
