Cree LED 3.25 V White LED 3535 Surface XLamp XP-L XPLAWT-00-0000-0000V5051
- RS Stock No.:
- 145-7855
- Mfr. Part No.:
- XPLAWT-00-0000-0000V5051
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $87.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,734.50
(exc. GST)
$1,908.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $3.469 | $1,734.50 | - |
| 1000 - 1500 | $3.382 | $1,691.00 | $87.00 |
| 2000 + | $3.33 | $1,665.00 | $278.00 |
*price indicative
- RS Stock No.:
- 145-7855
- Mfr. Part No.:
- XPLAWT-00-0000-0000V5051
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3535 | |
| Maximum Forward Current | 3A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 1058 lm | |
| Lens Dimensions | 3.45 x 3.45 x 2.03 mm | |
| Colour Rendering Index CRI | 65% | |
| Lens Shape | Dome | |
| Standards/Approvals | UL, RoHS | |
| Lens Finish | Clear | |
| Series | XLamp XP-L | |
| Colour Temperature | 8300K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3535 | ||
Maximum Forward Current 3A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.25V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 1058 lm | ||
Lens Dimensions 3.45 x 3.45 x 2.03 mm | ||
Colour Rendering Index CRI 65% | ||
Lens Shape Dome | ||
Standards/Approvals UL, RoHS | ||
Lens Finish Clear | ||
Series XLamp XP-L | ||
Colour Temperature 8300K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-L Series LEDs - High Density
This family of white LEDs from Cree Inc are from the XLamp XP-L High Density series. They come in a surface mounted package with a domed lens. These high performance LEDs offer a high lumen output from a Compact package of just 3.45 x 3.45 mm. They are Ideal for applications where space is limited, providing a high lumen to size ratio.
Features of the XLamp XP-L High Density LEDs:
Surface mounted
3.45 x 3.45 x 2.68 mm
CRI: 70, 80, 85 or 90
ANSI compatible binning
Max current: 3000 mA
Wide viewing angle: 125°
Cree - White LEDs
Related links
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-L XPLAWT-00-0000-0000V5051
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-L
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-L XPLAWT-00-0000-0000V4051
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-G
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-G XPGWHT-L1-0000-00G51
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-G XPGWHT-01-0000-00EE5
- Cree LED 3.5 V Blue LED 3535 Surface Mount XLamp XP-E2
- Cree LED 3.4 V White LED 3535 Surface Mount XLamp XT-E
