Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000G50

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,058.00

(exc. GST)

$1,164.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.058$1,058.00-
2000 - 3000$1.032$1,032.002%
4000 +$1.016$1,016.003%

*price indicative

RS Stock No.:
168-4323
Mfr. Part No.:
XTEAWT-00-0000-000000G50
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

White

Product Type

LED

Package Type

3535

Maximum Forward Current

1.5A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.4V

Number of Pins

2

Viewing Angle

115 °

LED Luminous Flux

130 lm

Lens Dimensions

3.45 x 3.45 x 2.36 mm

Colour Rendering Index CRI

70%

Lens Shape

Dome

Standards/Approvals

RoHS, UL

Series

XLamp XT-E

Lens Colour

Clear

Colour Temperature

6200K

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp XT-E Series LEDs


Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are Ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs

Drive current: 1.5A (maximum)

Binned at 85°C

High efficacy

Wide viewing angle

Thermal resistance: 5°C/W

Electrically NEUTRAL thermal path

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy