Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E1
- RS Stock No.:
- 145-5948
- Mfr. Part No.:
- XQAAWT-02-0000-00000B4E1
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5948
- Mfr. Part No.:
- XQAAWT-02-0000-00000B4E1
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Luminous Flux | 51.7 lm | |
| Lens Shape | Dome | |
| Series | XLamp XQ-A | |
| Colour Temperature | 6500K | |
| Dimensions | 1.6 x 1.6 x 1.6mm | |
| Forward Current | 300mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Luminous Flux 51.7 lm | ||
Lens Shape Dome | ||
Series XLamp XQ-A | ||
Colour Temperature 6500K | ||
Dimensions 1.6 x 1.6 x 1.6mm | ||
Forward Current 300mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E1
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E2
- Cree LED3.6 V Blue LED 1616 (0606) SMD, XLamp XQ-A XQABLU-02-0000-000000U01
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE5
- Cree LED 3.3 V White LED 1616 Surface Mount XLamp XQ-A
- Cree LED 3.3 V White LED 1616 Surface Mount XLamp XQ-A XQAAWT-02-0000-00000B4E3
- Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-000LT40E4
- Cree LED3.3 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0004E5
