Cree LED 3.3 V White LED 1616 Surface XLamp XQ-A XQAAWT-02-0000-00000B4E3
- RS Stock No.:
- 103-4292
- Mfr. Part No.:
- XQAAWT-02-0000-00000B4E3
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 30 left, ready to ship from another location
- Plus 50 left, shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 60 | $1.00 | $10.00 | - |
| 70 - 120 | $0.977 | $9.77 | 2% |
| 130 + | $0.964 | $9.64 | 3% |
*price indicative
- RS Stock No.:
- 103-4292
- Mfr. Part No.:
- XQAAWT-02-0000-00000B4E3
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 300mA | |
| Package Type | 1616 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| LED Luminous Flux | 51.7 lm | |
| Lens Dimensions | 1.6 x 1.6 x 1.6 mm | |
| Colour Rendering Index CRI | 70% | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS, UL | |
| Lens Colour | Clear | |
| Colour Temperature | 5000K | |
| Series | XLamp XQ-A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 300mA | ||
Package Type 1616 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
LED Luminous Flux 51.7 lm | ||
Lens Dimensions 1.6 x 1.6 x 1.6 mm | ||
Colour Rendering Index CRI 70% | ||
Lens Shape Dome | ||
Standards/Approvals RoHS, UL | ||
Lens Colour Clear | ||
Colour Temperature 5000K | ||
Series XLamp XQ-A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XQ-A Series LEDs
The XLamp XQ-A LEDs from Cree form part of their XQ family. The XQ-A LEDs are mid-power devices in an SMD ceramic package. They provide a cost-effective option within the XQ family.
This Compact package is the same for all XQ LEDs. XQ-A LEDs enable you to expand your portfolio of products, without having to redesign for different LED packages.
Available in a range of colour options, including white, the XQ-A LEDs offer a wide spread of light and a uniform appearance. Therefore they are Ideal for a wide variety of applications, for example directional lighting, architectural lighting and vehicle lighting.
Features and Benefits
Mid-power LED
Ceramic package
Footprint: 1.6 x 1.6 mm
Wide viewing angle
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.3 V White LED 1616 Surface Mount XLamp XQ-A
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E1
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E2
- Cree LED 3.7 V PC Amber LED 1616 Surface Mount XLamp XQ-A
- Cree LED 3.7 V PC Amber LED 1616 Surface Mount XLamp XQ-A XQAAPA-02-0000-000000Y01
- Cree LED 3.3 V White LED 5050 Surface Mount XLamp XM-L2
- Cree LED 3.3 V White LED 5050 Surface Mount XLamp XM-L2 XMLBWT-00-0000-0000T5051
- Cree LED 3.3 V White LED 5050 Surface Mount XLamp XM-L2 XMLBWT-00-0000-0000U2051
