Nichia 6.8 V White LED 3030 Surface 757 NT2L757DRT-V1-4080
- RS Stock No.:
- 137-2223
- Mfr. Part No.:
- NT2L757DRT-V1-4080
- Brand:
- Nichia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-2223
- Mfr. Part No.:
- NT2L757DRT-V1-4080
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 3030 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 1.02W | |
| Forward Voltage | 6.8V | |
| Number of Pins | 2 | |
| Lens Dimensions | 3 x 3 x 0.52 mm | |
| LED Luminosity | 21.8 cd | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 66.1 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 4000K | |
| Series | 757 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 3030 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 1.02W | ||
Forward Voltage 6.8V | ||
Number of Pins 2 | ||
Lens Dimensions 3 x 3 x 0.52 mm | ||
LED Luminosity 21.8 cd | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 66.1 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Colour Temperature 4000K | ||
Series 757 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Nichia 757 Series LEDs
Nichias 757 series are a high performance middle power LED with a three times longer lifetime. Its high CRI (colour rendering index) they can be used in a range of applications from lamp and luminaries to panels and displays. The small packaging allows the LEDs to be used in small spaces making it flexible.
Feature List:
0.6- 1.0W MidPower LED series
757 package dimensions: 3.0x3.0x0.52mm
Individual and flexible use
Available with CRI 70, 80 and 90
Various colour temperatures available
The smallest and slimmest LED series by Nichia
High efficiency, up to 146 lm/w
Applications:
LED lamps and luminaires
LED tubes and downlights
LED panels and displays
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 6.8 V White LED 3030 Surface Mount 757 NT2L757DRT-V1-4080
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5
- Nichia 3.3 V White LED 3030 Surface Mount NF2W757GT-F1-6580
- Nichia2.76 V White LED 3030 (1212) SMD, NF2L757GT-F1-4080
- Lumileds 24 V White LED 3030 Surface Mount LUXEON 3030 HV L130-40800BHV00001
- Lumileds 24 V White LED 3030 Surface Mount LUXEON 3030 HV
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP 158303240A
