Nichia2.76 V White LED 3030 (1212) SMD, NF2L757GT-F1-3080
- RS Stock No.:
- 137-2137
- Mfr. Part No.:
- NF2L757GT-F1-3080
- Brand:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2137
- Mfr. Part No.:
- NF2L757GT-F1-3080
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.76 V | |
| Number of Pins | 2 | |
| Luminous Flux | 31.2 lm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 3000K | |
| Lens Finish | Diffused | |
| Forward Current | 180mA | |
| Dimensions | 3 x 3 x 0.52mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.76 V | ||
Number of Pins 2 | ||
Luminous Flux 31.2 lm | ||
Lens Shape Rectangle | ||
Colour Temperature 3000K | ||
Lens Finish Diffused | ||
Forward Current 180mA | ||
Dimensions 3 x 3 x 0.52mm | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nichia2.76 V White LED 3030 (1212) SMD, NF2L757GT-F1-3080
- Nichia2.76 V White LED 3030 (1212) SMD, NF2L757GT-F1-4080
- Nichia7.1 V White LED 3030 (1212) SMD, NF2W757DRT-V1
- Nichia6.8 V White LED 3030 (1212) SMD, NT2W757DRT-V1-5080
- Lumileds6.8 V White LED 3030 (1212) SMD, LUXEON HR30 L130-50700THR00000
- Lumileds6.8 V White LED 3030 (1212) SMD, LUXEON HR30 L130-57800THR00000
- Lumileds6.6 V White LED 3030 (1212) SMD, LUXEON 3030 L130-4080003000W21
- Osram Opto2.95 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CRDP.CC-KRKT-5O8Q-1
