Lumileds6.8 V White LED 3030 (1212) SMD, LUXEON HR30 L130-50700THR00000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-5685
Mfr. Part No.:
L130-50700THR00000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.8 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

115 lm

Lens Shape

Round

Forward Current

150mA

Dimensions

3 x 3 x 0.7mm

Colour Temperature

5000K

Series

LUXEON HR30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy