Nichia 3.3 V White LED Surface E21A NVSWE21AT-6570
- RS Stock No.:
- 137-2131
- Mfr. Part No.:
- NVSWE21AT-6570
- Brand:
- Nichia
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $91.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.25
(exc. GST)
$26.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7,050 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1490 | $2.425 | $24.25 | - |
| 1500 - 2990 | $2.364 | $23.64 | $91.50 |
| 3000 + | $2.33 | $23.30 | $285.00 |
*price indicative
- RS Stock No.:
- 137-2131
- Mfr. Part No.:
- NVSWE21AT-6570
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.4A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 4.62W | |
| Number of Pins | 2 | |
| LED Luminous Flux | 320 lm | |
| Colour Rendering Index CRI | 70% | |
| Lens Dimensions | 2.1 x 2.1 x 0.27 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | E21A | |
| Lens Finish | Diffused | |
| Colour Temperature | 6500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.4A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 4.62W | ||
Number of Pins 2 | ||
LED Luminous Flux 320 lm | ||
Colour Rendering Index CRI 70% | ||
Lens Dimensions 2.1 x 2.1 x 0.27 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series E21A | ||
Lens Finish Diffused | ||
Colour Temperature 6500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Nichia E21A Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.3 V White LED Surface Mount E21A NVSWE21AT-6570
- Nichia 3.3 V White LED Surface Mount E21A NVSWE21AT-5070
- Nichia 3.3 V White LED Surface Mount E21A
- Nichia 3.3 V White LED Surface Mount E21A NVSLE21AT-3070
- Nichia 3.3 V White LED 3535 Surface Mount 319A
- Nichia 3.3 V White LED 3535 Surface Mount 319A NVSW319AT-6570
- Nichia 3.3 V White LED 3535 Surface Mount NVSW219CT-6570
- Nichia 3.3 V White LED 3535 Surface Mount 219C
