Nichia 3.3 V White LED 3535 Surface 319A NVSW319AT-6570
- RS Stock No.:
- 137-2015
- Mfr. Part No.:
- NVSW319AT-6570
- Brand:
- Nichia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2015
- Mfr. Part No.:
- NVSW319AT-6570
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 2A | |
| Package Type | 3535 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 6.6W | |
| Number of Pins | 3 | |
| LED Luminous Flux | 474 lm | |
| LED Luminosity | 126 cd | |
| Lens Dimensions | 3.5 x 3.5 x 2.1 mm | |
| Colour Rendering Index CRI | 70% | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | 319A | |
| Lens Finish | Diffused | |
| Colour Temperature | 6500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 2A | ||
Package Type 3535 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 6.6W | ||
Number of Pins 3 | ||
LED Luminous Flux 474 lm | ||
LED Luminosity 126 cd | ||
Lens Dimensions 3.5 x 3.5 x 2.1 mm | ||
Colour Rendering Index CRI 70% | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series 319A | ||
Lens Finish Diffused | ||
Colour Temperature 6500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Nichia 319A Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.3 V White LED 3535 Surface Mount 319A
- Nichia 3.3 V White LED 3535 Surface Mount NVSW219CT-6570
- Nichia 3.3 V White LED 3535 Surface Mount 219C
- Nichia 3.3 V White LED 3535 Surface Mount 219C NVSW219CT-5070
- Nichia 3.3 V White LED Surface Mount E21A NVSWE21AT-6570
- Nichia 3.3 V White LED Surface Mount E21A
- Nichia 3.3 V White LED Surface Mount E21A NVSWE21AT-5070
- Nichia 3.3 V White LED Surface Mount E21A NVSLE21AT-3070
