ams OSRAM1.9 V, 2.9 V RGB LED Through Hole, DISPLIX E1616 KRTB EILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZB
- RS Stock No.:
- 137-0376
- Mfr. Part No.:
- KRTB EILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZB
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0376
- Mfr. Part No.:
- KRTB EILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZB
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | RGB | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V, 2.9 V | |
| Luminous Intensity | 140 → 315 (Green) mcd, 23.7 → 59 (Blue) mcd, 63 → 140 (Red) mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 471 / 530 / 623 nm | |
| Dimensions | 1.6 x 0.9mm | |
| Forward Current | 5 mA, 10 mA | |
| Lens Colour | Clear | |
| Series | DISPLIX E1616 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours RGB | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V, 2.9 V | ||
Luminous Intensity 140 → 315 (Green) mcd, 23.7 → 59 (Blue) mcd, 63 → 140 (Red) mcd | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 471 / 530 / 623 nm | ||
Dimensions 1.6 x 0.9mm | ||
Forward Current 5 mA, 10 mA | ||
Lens Colour Clear | ||
Series DISPLIX E1616 | ||
- COO (Country of Origin):
- MY
Related links
- Kingbright1.95 V White LED SMD SMD, KPGB-0607 KPGB-0607VWA1SEEKKF-TT
- ROHM1.9 V SML522BUWT86
- Kingbright1.95 V KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- Kingbright1.97 V KPGB-0607 KPGB-0607VBA1SYKC-TT
- Kingbright1.97 V Yellow LED SMD SMD, KPGB-0607 KPGB-0607VWA1SYKF-TT
- ROHM 1 Single 1 W 6.9 % Surface 2-Pin DO-214AA (SMB)
- ROHM BD71631QWZ-TR 2.9 V to 5.5 V Input, UMMP10LZ1824 10-Pin
- ROHM 2.9 V to 5.5 V Input, UMMP10LZ1824 10-Pin
