Kingbright 2.9 V Blue, Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SYKC-TT
- RS Stock No.:
- 218-708
- Mfr. Part No.:
- KPGB-0607VBA1SYKC-TT
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.043 | $10.43 |
| 100 - 240 | $0.992 | $9.92 |
| 250 - 490 | $0.918 | $9.18 |
| 500 - 990 | $0.844 | $8.44 |
| 1000 + | $0.811 | $8.11 |
*price indicative
- RS Stock No.:
- 218-708
- Mfr. Part No.:
- KPGB-0607VBA1SYKC-TT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 35mW | |
| Forward Voltage | 2.9V | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 0.65 x 0.65 x 0.25 mm | |
| LED Luminosity | 40 mcd | |
| Standards/Approvals | RoHS, CIE127-2007 | |
| Dominant Wavelength | 589nm | |
| Series | KPGB-0607 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue, Yellow | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 35mW | ||
Forward Voltage 2.9V | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 0.65 x 0.65 x 0.25 mm | ||
LED Luminosity 40 mcd | ||
Standards/Approvals RoHS, CIE127-2007 | ||
Dominant Wavelength 589nm | ||
Series KPGB-0607 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-Color Surface Mount LED has a Blue source colour devices are MADE with InGaN on Sapphire substrate Light Emitting Diode and the Super Bright Yellow source colour devices are MADE with AlGaInP on GaAs substrate Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness
Low power consumption
Moisture sensitivity level 3
Halogen free
RoHS compliant
- RS Stock No. 0218708P
- Mfr. Part No. KPGB-0607VBA1SYKC-TT
Each (Supplied on a Reel)
$1.043
- RS Stock No. 0218710P
- Mfr. Part No. KPGB-0607VBA1SEEKKC-TT
Each (Supplied on a Reel)
$1.332
- RS Stock No. 0218702P
- Mfr. Part No. KPGB-0607VWA1SEEKKF-TT
Each (Supplied on a Reel)
$2.173
- RS Stock No. 0218705P
- Mfr. Part No. KPGB-0607VBA1ZGC
Each (Supplied on a Reel)
$1.126
Related links
- Kingbright 2.9 V LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SYKC-TT
- Kingbright 2.9 V LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- Kingbright 2.9 V LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SEEKKF-TT
- Kingbright 2.9 V Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SYKF-TT
- Kingbright 2.85 V LED Surface Mount Surface KPGB-0607 KPGB-0607ZGSEEKKC-TT
- Kingbright 2.85 V LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1ZGF
- Kingbright 2.85 V LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1ZGC
- Kingbright 2.9 V Blue LED 0402 Surface KPG-1005 KPG-1005VBC-A1-5MAV












