Kingbright 2.9 V Blue, Red LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- RS Stock No.:
- 218-710
- Mfr. Part No.:
- KPGB-0607VBA1SEEKKC-TT
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.32
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.332 | $13.32 |
| 100 - 240 | $1.267 | $12.67 |
| 250 - 490 | $1.173 | $11.73 |
| 500 - 990 | $1.079 | $10.79 |
| 1000 + | $1.037 | $10.37 |
*price indicative
- RS Stock No.:
- 218-710
- Mfr. Part No.:
- KPGB-0607VBA1SEEKKC-TT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue, Red | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Maximum Power Dissipation | 35mW | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 40 mcd, 75, 25 mcd | |
| Lens Dimensions | 0.65 x 0.65 x 0.25 mm | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Dominant Wavelength | 624nm | |
| Series | KPGB-0607 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue, Red | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Maximum Power Dissipation 35mW | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
LED Luminosity 40 mcd, 75, 25 mcd | ||
Lens Dimensions 0.65 x 0.65 x 0.25 mm | ||
Standards/Approvals CIE127-2007, RoHS | ||
Dominant Wavelength 624nm | ||
Series KPGB-0607 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-Color Surface Mount LED has a Blue source colour devices are MADE with InGaN on Sapphire substrate Light Emitting Diode and the Hyper-Red source colour devices are MADE with AlGaInP on GaAs substrate Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness
Low power consumption
Moisture sensitivity level 3
Halogen free
RoHS compliant
Related links
- Kingbright 2.9 V LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- Kingbright 2.9 V LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SYKC-TT
- Kingbright 2.9 V LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SEEKKF-TT
- Kingbright 2.9 V Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SYKF-TT
- Kingbright 2.85 V LED Surface Mount Surface KPGB-0607 KPGB-0607ZGSEEKKC-TT
- Kingbright 2.85 V LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1ZGF
- Kingbright 2.85 V LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1ZGC
- Kingbright 2.9 V Blue LED 0402 Surface KPG-1005 KPG-1005VBC-A1-5MAV
