Cree LED 12.2 V White, White LED Surface XLamp XHP70.2 XHP70B-00-0000-0D0BP20E2
- RS Stock No.:
- 135-7089
- Mfr. Part No.:
- XHP70B-00-0000-0D0BP20E2
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7089
- Mfr. Part No.:
- XHP70B-00-0000-0D0BP20E2
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White, White | |
| Product Type | LED | |
| Maximum Forward Current | 2.4A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 12.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 °, 125 ° | |
| Lens Dimensions | 7 x 7 x 4.34 mm | |
| LED Luminous Flux | 1830 lm @ 85°C, 2015 lm @25°C | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Series | XLamp XHP70.2 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White, White | ||
Product Type LED | ||
Maximum Forward Current 2.4A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 12.2V | ||
Number of Pins 2 | ||
Viewing Angle 125 °, 125 ° | ||
Lens Dimensions 7 x 7 x 4.34 mm | ||
LED Luminous Flux 1830 lm @ 85°C, 2015 lm @25°C | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Series XLamp XHP70.2 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Cree XLamp XHP70.2 Series LEDs
The XLamp XHP70.2 series from Cree is a family of very high-powered white LEDs. This range is a follow on from their XHP70 series of LEDs, providing improvements in lumen density, voltage properties, reliability and optical performance. All of which comes from the same 7 x 7 mm footprint and therefore a perfect drop-in replacement from the previous model.
Available in a range of colour temperatures and CRI values, the XHP70.2 LEDs feature a domed lens for a 125° viewing angle.
Features and benefits
Upgrade from the XHP70 series
7 x 7 mm footprint
70, 80 or 90 CRI options
Max drive current: 4800 mA
Wide viewing angle: 125°
Low thermal resistance: 0.9 °C/W
Cree - White LEDs
Related links
- Cree LED 12.2 V White Surface Mount XLamp XHP70.2 XHP70B-00-0000-0D0BP20E2
- Cree LED 3.5 V White LED Surface Mount XLamp XB-D
- Cree LED 3.5 V White LED Surface Mount XLamp XB-D XBDAWT-00-0000-000000EE1
- Cree LED 12.4 V White LED 5050 Surface Mount XLamp XHP50.2
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-L
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-L XPLAWT-00-0000-0000V4051
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-L XPLAWT-00-0000-0000V5051
- Cree LED 3.4 V White LED 3535 Surface Mount XLamp XT-E
