Lite-On2.4 V Red LED 3mm Through Hole, LTL1CHKEKNN
- RS Stock No.:
- 127-8385
- Mfr. Part No.:
- LTL1CHKEKNN
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8385
- Mfr. Part No.:
- LTL1CHKEKNN
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Red | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 320 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 624 nm | |
| Dimensions | 3.8 (Dia.) x 5.2mm | |
| Lens Colour | Clear | |
| Forward Current | 90mA | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Red | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 320 mcd | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Shape Round | ||
Dominant Wavelength 624 nm | ||
Dimensions 3.8 (Dia.) x 5.2mm | ||
Lens Colour Clear | ||
Forward Current 90mA | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- TH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C194KRKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190KRKT
- Lite-On2.4 V Red LED 3016 (1206) SMD, LTST-C230CKT
- Vishay2.6 V Red LED 3mm Through Hole, TLHK42S1T2
- Broadcom1.8 V Red LED 3mm Through Hole, HLMP-K105
- ROHM2 V Red LED 3mm Through Hole, SLR-342VR3F
- Broadcom1.7 V Red LED 3mm Through Hole, HLMP-1700-B0002
