ROHM2 V Red LED 3mm Through Hole, SLR-342VR3F
- RS Stock No.:
- 178-914
- Mfr. Part No.:
- SLR-342VR3F
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-914
- Mfr. Part No.:
- SLR-342VR3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Red | |
| Dimensions | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 630 nm | ||
Lens Colour Red | ||
Dimensions 3.1mm | ||
- COO (Country of Origin):
- JP
Related links
- ROHM2 V Orange LED 3mm Through Hole, SLR-343 SLR-343DC3F
- ROHM2 V Red LED 3528 (1411) SMD, SML-Z14U4TT86
- ROHM2 V Red LED 2012 (0805) SMD, SML-M13VTT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-D13VWT86C
- ROHM2 V Red LED 1608 (0603) SMD, SML-512UWT86
- ROHM2 V Red LED 3020 (1208) SMD, SML-012VTT86A
- Lite-On2.4 V Red LED 3mm Through Hole, LTL1CHKEKNN
- Vishay2.6 V Red LED 3mm Through Hole, TLHK42S1T2
